+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81448

Wire; 1x2x22AWG; wire; Cu; Insulation: PVC; violet; PROFIBUS; none

Manufacturer: HELU

Manufacturer part number:
81448
TME Symbol:
PROFIBUS-L2-IN-VI

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.34mm
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Cable application
PROFIBUS
Operating temperature
-40...70°C
Resistance to
most of chemical compounds
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.8mm
Earth core
none
Related items
PFB-35-PG-S, PFB-35-S, PFB-90-PG-S, PFB-90-PG-S-D, PFB-90-S, PFB-90-S-D, PFB-AX-S
Kind of material
no flame propagation
Gross weight66.014 g
Certificates
EAN code4060892314582

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
81448
260 in TME stock
Net price for quantities from 1 m - 1.99 USDGross price for quantities from 1 m - 1.99 USD
Net price for quantities from 10 m - 1.81 USDGross price for quantities from 10 m - 1.81 USD
Net price for quantities from 25 m - 1.55 USDGross price for quantities from 25 m - 1.55 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.21 USDGross price for quantities from 100 m - 1.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 m