+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930-0501/V01

Sensor: turbine flowmeter; 4.5÷24VDC; 0,0653÷5,35l/min; OUT: NPN

Manufacturer: DIGMESA

Manufacturer part number:
930-0501/V01
TME Symbol:
PRZ-2000/PBT

Specification

Manufacturer
DIGMESA
Type of sensor
turbine flowmeter
Measuring range
0,0653...5,35l/min
Output configuration
NPN
Resolution
462imp/litre
Sensors features
liquid measurement of high viscosity
Operating temperature
-10...65°C
Connection
G 1/4" x2
Input diameter
7mm
Supply voltage
  • 4.5...24V DC
Gross weight183.6 g
See other products in this category: Flow Meters DIGMESA,
*
930-0501/V01
11 in TME stock
Net price for quantities from 1 pcs - 287.35 USDGross price for quantities from 1 pcs - 287.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.