+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS11ABK

Switch: push-button; Pos: 2; SPST-NO; 1A/250VAC; OFF-ON; Ø12mm

Manufacturer: NINIGI

Manufacturer part number:
PS11ABK
TME Symbol:
PS11ABK

Specification

Manufacturer
NINIGI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Mounting hole dimensions
Ø12mm
Body colour
black
Actuator colour
black
Mounting
on panel
Operating temperature
-25...70°C
Dimensions
Gross weight5.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches NINIGI,
*
PS11ABK
1673 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 000 pcs