+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1A / 250V AC | |
Switching method | OFF-ON | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 20mΩ | |
Button shape | round | |
Mounting hole dimensions | Ø12mm | |
Body colour | black | |
Actuator colour | green | |
Mounting | on panel | |
Operating temperature | -25...70°C |