+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
AC contacts rating @R | 1A / 250V AC | |
Switching method | ON-ON | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Actuator colour | grey | |
Operating temperature | -25...85°C |