+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS24212P

Switch: push-button; Pos: 2; DPDT; 2A/250VAC; ON-(ON); Illumin: none


Manufacturer: NINIGI

Manufacturer part number:
PS24212P
TME Symbol:
PS24212P

Specification

Manufacturer
NINIGI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
2A / 250V AC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
black
Actuator colour
grey
Operating temperature
-25...85°C
Gross weight21.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches NINIGI,
*
PS24212P
343 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 20 pcs - 3.90 USDGross price for quantities from 20 pcs - 3.90 USD
Net price for quantities from 100 pcs - 3.46 USDGross price for quantities from 100 pcs - 3.46 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs