+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS909L-22

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-ON; 100MΩ; THT


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
PS909L-22
TME Symbol:
PS909L-22

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Leads
for PCB, straight
Electrical life
10000 cycles
Max. contact resistance:
50mΩ
Operating Force
1N
Mechanical durability
30000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
2.5x2.5mm
Mounting
THT
Body dimensions
8x9mm
Button height
10.8mm
Button shape
square
Soldering temperature
250°C / 3 s
Related items
AP22909-BC, AP22909-BR, AP22909-GR, AP22909-WC
Operating temperature
-10...60°C
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CANAL ELECTRONIC,
*
PS909L-22
1387 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.39 USDGross price for quantities from 400 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcsBag = 800 pcsCardboard = 4 000 pcs