+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 162/12

Bridge rectifier: single-phase; Urmax: 1200V; If: 122A; Ifsm: 1.8kA

Manufacturer: POWERSEM

Manufacturer part number:
PSB 162/12
TME Symbol:
PSB162/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
122A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M6 screws
Case
PWS-E
Gross weight304.78 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 162/12
18 in TME stock
Net price for quantities from 1 pcs - 73.54 USDGross price for quantities from 1 pcs - 73.54 USD
Net price for quantities from 3 pcs - 62.69 USDGross price for quantities from 3 pcs - 62.69 USD
Net price for quantities from 10 pcs - 52.53 USDGross price for quantities from 10 pcs - 52.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs