+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 55/12

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 50A; Ifsm: 670A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 55/12
TME Symbol:
PSB55/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
50A
Max. forward impulse current
670A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Kind of package
bulk
Max. forward voltage
1.6V
Gross weight211.76 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 55/12
10 in TME stock
Net price for quantities from 1 pcs - 50.19 USDGross price for quantities from 1 pcs - 50.19 USD
Net price for quantities from 3 pcs - 45.18 USDGross price for quantities from 3 pcs - 45.18 USD
Net price for quantities from 10 pcs - 39.83 USDGross price for quantities from 10 pcs - 39.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs