+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSBS 63/14

Bridge rectifier: single-phase; Urmax: 1.4kV; If: 60A; Ifsm: 900A

Manufacturer: POWERSEM

Manufacturer part number:
PSBS 63/14
TME Symbol:
PSBS63/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.4kV
Load current
60A
Max. forward impulse current
0.9kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module - slim
Leads
M5 screws
Case
PWS-D flat
Gross weight120 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSBS 63/14
0 in TME stock
Net price for quantities from 1 pcs - 38.84 USDGross price for quantities from 1 pcs - 38.84 USD
Net price for quantities from 3 pcs - 33.83 USDGross price for quantities from 3 pcs - 33.83 USD
Net price for quantities from 10 pcs - 28.46 USDGross price for quantities from 10 pcs - 28.46 USD
Net price for quantities from 30 pcs - 26.48 USDGross price for quantities from 30 pcs - 26.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.