+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA106A1 RED

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; ON-(ON); Illumin: none


Manufacturer: SCI

Manufacturer part number:
PA106A1 RED
TME Symbol:
PSM106A1

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø6.2mm
Actuator colour
red
Panel thickness
max. 4mm
Mounting
on panel
Manufacturer series
PA1
Operating temperature
-25...70°C
Dimensions
Gross weight7.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
PA106A1 RED
537 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs