+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSW1H 175/14

Module: diode-thyristor; 1.4kV; 175A; ECO-PAC 1; Ufmax: 1.57V; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSW1H 175/14
TME Symbol:
PSW1H175/14

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode-thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.4kV
Load current
175A
Case
ECO-PAC 1
Max. forward voltage
1.57V
Max. forward impulse current
1.5kA
Gate current
100/200mA
Electrical mounting
THT
Threshold on-voltage
0.85V
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight16 g
Certificates
See other products in this category: Diode - thyristor modules POWERSEM,
*
PSW1H 175/14
0 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 3 pcs - 18.63 USDGross price for quantities from 3 pcs - 18.63 USD
Net price for quantities from 10 pcs - 15.49 USDGross price for quantities from 10 pcs - 15.49 USD
Net price for quantities from 25 pcs - 14.33 USDGross price for quantities from 25 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.