+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CYNTEC
Manufacturer | CYNTEC | |
Type of sensor | temperature | |
Kind of temperature sensor | Pt1000 | |
Resistance | 1kΩ | |
Tolerance | cl.B 0,2 % | |
Body dimensions | Ø3x6mm | |
Temperature coefficient | 3850ppm/°C | |
Lead length | 8mm | |
Operating temperature | -50...500°C |