+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTN3222EUKZ

IC: interface; buffer


Manufacturer: NXP

Manufacturer part number:
PTN3222EUKZ
TME Symbol:
PTN3222EUKZ-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Data transfer rate
0.48Gbps
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Gross weight0.11 g
See other products in this category: USB interfaces - integrated circuits NXP,
*
PTN3222EUKZ
8000 in an external stock
Net price for quantities from 8000 pcs - 1.32 USDGross price for quantities from 8000 pcs - 1.32 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.