+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC125-12-BK-150

Insulating tube; black; PVC; -20÷125°C; Øint: 12mm; L: 150m; UL94V-0

Manufacturer: SIGI

Manufacturer part number:
PVC125-12-BK-150
TME Symbol:
PVC125-12-BK-150

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
12mm
Length
150m
Flammability rating
UL94V-0
Gross weight31.677 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-12-BK-150
450 in TME stock
Net price for quantities from 150 m - 0.75 USDGross price for quantities from 150 m - 0.75 USD
Net price for quantities from 450 m - 0.66 USDGross price for quantities from 450 m - 0.66 USD
Net price for quantities from 600 m - 0.59 USDGross price for quantities from 600 m - 0.59 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Packaging method by the manufacturerReel = 150 m