+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC125-30-BK-50

Insulating tube; black; PVC; -20÷125°C; Øint: 30mm; L: 50m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-30-BK-50
TME Symbol:
PVC125-30-BK-50

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
30mm
Length
50m
Flammability rating
UL94V-0
Gross weight113 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-30-BK-50
750 in TME stock
Net price for quantities from 50 m - 2.79 USDGross price for quantities from 50 m - 2.79 USD
Net price for quantities from 100 m - 2.61 USDGross price for quantities from 100 m - 2.61 USD
Net price for quantities from 250 m - 2.36 USDGross price for quantities from 250 m - 2.36 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m