+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC125-4-BK-500

Insulating tube; black; PVC; -20÷125°C; Øint: 4mm; L: 500m; UL94V-0

Manufacturer: SIGI

Manufacturer part number:
PVC125-4-BK-500
TME Symbol:
PVC125-4-BK-500

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
4mm
Length
500m
Flammability rating
UL94V-0
Gross weight8.158 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-4-BK-500
7000 in TME stock
Net price for quantities from 500 m - 0.22 USDGross price for quantities from 500 m - 0.22 USD
Net price for quantities from 1000 m - 0.20 USDGross price for quantities from 1000 m - 0.20 USD
Net price for quantities from 2500 m - 0.18 USDGross price for quantities from 2500 m - 0.18 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m