+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC125-6-BK-400

Insulating tube; black; PVC; -20÷125°C; Øint: 6mm; L: 400m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-6-BK-400
TME Symbol:
PVC125-6-BK-400

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
6mm
Length
400m
Flammability rating
UL94V-0
Gross weight13.228 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-6-BK-400
5600 in TME stock
Net price for quantities from 400 m - 0.34 USDGross price for quantities from 400 m - 0.34 USD
Net price for quantities from 800 m - 0.31 USDGross price for quantities from 800 m - 0.31 USD
Net price for quantities from 1200 m - 0.27 USDGross price for quantities from 1200 m - 0.27 USD
Amount (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerReel = 400 m