+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC125-8-BK-300

Insulating tube; black; PVC; -20÷125°C; Øint: 8mm; L: 300m; UL94V-0


Manufacturer: SIGI

Manufacturer part number:
PVC125-8-BK-300
TME Symbol:
PVC125-8-BK-300

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...125°C
Internal diameter
8mm
Length
300m
Flammability rating
UL94V-0
Gross weight17.311 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-8-BK-300
2100 in TME stock
Net price for quantities from 300 m - 0.47 USDGross price for quantities from 300 m - 0.47 USD
Net price for quantities from 600 m - 0.42 USDGross price for quantities from 600 m - 0.42 USD
Net price for quantities from 1500 m - 0.38 USDGross price for quantities from 1500 m - 0.38 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerReel = 300 m