+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVK4S21A0SS-A15

Switch: rotary; Pos: 2; SPDT; 2A/24VDC; on panel; Contacts: silver


Manufacturer: E-SWITCH

Manufacturer part number:
PVK4S21A0SS-A15
TME Symbol:
PVK4S21A0SS-A15

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
Mounting
on panel
Leads
for soldering
Contact material
silver
Switching method
ON-ON
Max. contact resistance:
50mΩ
Body material
stainless steel
Mounting hole dimensions
Ø19mm
IP rating
IP65
Illumination
LED
Backlight colour
red
Illumination voltage
24V
Contact plating
none
Manufacturer series
PVK4
Panel thickness
max. 10mm
Operating temperature
-20...55°C
Mechanical rotation angle
90°
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
PVK4S21A0SS-A15
0 in TME stock
Net price for quantities from 40 pcs - 20.41 USDGross price for quantities from 40 pcs - 20.41 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.