+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | rotary | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 2A / 24V DC | |
Mounting | on panel | |
Leads | for soldering | |
Contact material | silver | |
Switching method | ON-ON | |
Max. contact resistance: | 50mΩ | |
Body material | stainless steel | |
Mounting hole dimensions | Ø19mm | |
IP rating | IP65 | |
Illumination | LED | |
Backlight colour | blue | |
Illumination voltage | 220V | |
Contact plating | none | |
Manufacturer series | PVK4 | |
Panel thickness | max. 10mm | |
Operating temperature | -20...55°C | |
Mechanical rotation angle | 90° |