+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX-0086-0007-00

RFID reader; iClass,iCode,MIFARE; Ethernet; 80mm; 350mA; RJ45

NEW

Manufacturer: INVEO

Manufacturer part number:
PX-0086-0007-00
TME Symbol:
PX-0086-0007-00

Specification

Manufacturer
INVEO
Type of communications module
RFID reader
Standard
iClass, iCode, MIFARE
Interface
Ethernet
Range
80mm
Current consumption
350mA
Connection
RJ45
Body colour
light grey
Frequency
13.56MHz
IP rating
IP65
Kind of display used
LCD TFT
Gross weight1 g
Certificates
See other products in this category: RFID modules and readers INVEO,
*
PX-0086-0007-00
0 in TME stock
Net price for quantities from 1 pcs - 629.80 USDGross price for quantities from 1 pcs - 629.80 USD
Net price for quantities from 5 pcs - 576.20 USDGross price for quantities from 5 pcs - 576.20 USD
Net price for quantities from 20 pcs - 552.07 USDGross price for quantities from 20 pcs - 552.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.