+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631008

Safety light curtain; 200mm÷7m; 24VDC; Enclos.mat: aluminium


Manufacturer: PILZ

Manufacturer part number:
631008
TME Symbol:
PZ-631008

Specification

Manufacturer
PILZ
Type of sensor
safety light curtain
Range
0.2...7m
Enclosure material
aluminium
Supply voltage
  • 24V DC
Gross weight6.7 kg
EAN code4046548075731
See other products in this category: Light Curtains PILZ,
*
631008
0 in TME stock
Net price for quantities from 1 pcs - 5 237.51 USDGross price for quantities from 1 pcs - 5 237.51 USD
Net price for quantities from 5 pcs - 4 910.17 USDGross price for quantities from 5 pcs - 4 910.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.