+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | piezoelectric | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 1A / 24V DC | |
IP rating | IP68 | |
Switching method | OFF-(ON) | |
Illumination | LED, ring | |
Leads | cables | |
Lead length | 0.3m | |
Electrical life | 50000000 cycles | |
Mounting hole dimensions | Ø19mm | |
Button shape | flat, round | |
Backlight colour | RGB | |
Body colour | black | |
Mounting | on panel | |
Panel thickness | max. 10mm | |
Body dimensions | Ø22x20mm | |
Operating temperature | -20...65°C |