+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q4010LH5TP

Triac; 400V; 10A; Igt: 50mA; TO220ABIns; tube; Ifsm: 110A


Manufacturer: LITTELFUSE

Manufacturer part number:
Q4010LH5TP
TME Symbol:
Q4010LH5TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
10A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
110A
Features of semiconductor devices
alternistor
Gross weight2.22 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q4010LH5TP
54 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs