+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q4015L5TP

Triac; 400V; 15A; TO220-3; Igt: 50mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q4015L5TP
TME Symbol:
Q4015L5TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
15A
Case
TO220-3
Gate current
50mA
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q4015L5TP
0 in TME stock
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.