+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8010L5TP

Triac; 800V; 10A; TO220ABIns; Igt: 50mA; Ifsm: 100A

Manufacturer: LITTELFUSE

Manufacturer part number:
Q8010L5TP
TME Symbol:
Q8010L5TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
10A
Case
TO220ABIns
Gate current
50mA
Max. forward impulse current
100A
Features of semiconductor devices
glass passivated
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8010L5TP
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.