+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QAC2010

Sensor: temperature; outside; for wall mounting; Enclos.mat: ASA

NEW

Manufacturer: SIEMENS

Manufacturer part number:
QAC2010
TME Symbol:
QAC2010

Specification

Manufacturer
SIEMENS
Type of sensor
temperature
Application
outside
Mounting
for wall mounting
Enclosure material
ASA
Kind of temperature sensor
Pt100
Temperature measuring range
-50...70°C
Dimensions
80x92x50mm
Gross weight95.46 g
Certificates
See other products in this category: Measurement Sensors SIEMENS,
*
QAC2010
0 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.