+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-36A2-11-HPR

Switch: toggle; Pos: 2; SPST; ON-OFF; 3A/250VAC; Leads: cables; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-36A2-11-HPR
TME Symbol:
R13-36A2-11

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
3A / 250V AC
Leads
cables
Manufacturer series
R13-36
Terminals plating
nickel
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
11mm
Max. contact resistance:
50mΩ
Body dimensions
25.5x13x15mm
Actuator material
metal
Panel thickness
max. 2mm
Test voltage
1kV
Lead length
0.15m
Dimensions
Panel cutout
Gross weight18.899 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-36A2-11-HPR
476 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 300 pcs