+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-401A2A-07-HPH

Switch: toggle; Pos: 2; SPST; ON-OFF; 50A/12VDC; Leads: M4 screws


Manufacturer: SCI

Manufacturer part number:
R13-401A2A-07-HPH
TME Symbol:
R13-401A2A-07

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
50A / 12V DC
Leads
M4 screws
Manufacturer series
R13-401
Terminals plating
nickel
Operating temperature
-20...85°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.2mm
Knob height
28.8mm
Max. contact resistance:
50mΩ
Body dimensions
34.5x19x20mm
Actuator material
metal
Panel thickness
max. 3mm
Test voltage
1.5kV
Dimensions
Panel cutout
Gross weight39.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-401A2A-07-HPH
175 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.38 USDGross price for quantities from 20 pcs - 3.38 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs