+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 20A / 12V DC | |
Leads | connectors | |
Manufacturer series | R13-5 | |
Terminals plating | nickel | |
Operating temperature | 0...65°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.2mm | |
Knob height | 16.5mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 28.6x16x17.9mm | |
Actuator material | metal | |
Panel thickness | max. 4mm | |
Test voltage | 1.5kV | |
Leads dimensions | 6.3x0.8mm |