+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-537A-01-R/G

Switch: push-button; Pos: 2; DPST; 10A/250VAC; OFF-ON; Illumin: none

Manufacturer: SCI

Manufacturer part number:
R13-537A-01-R/G
TME Symbol:
R13-537A-01-R/G

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
10A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
connectors
Max. contact resistance:
50mΩ
Button shape
prominent, rectangular
Mounting hole dimensions
30.4x22.2mm
Body material
plastic
Actuator colour
green/red
Panel thickness
0.75...3mm
Mounting
on panel
Manufacturer series
R13-537
Leads dimensions
6.3x0.8mm
Operating temperature
-25...70°C
Gross weight17.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-537A-01-R/G
339 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 24 pcs - 2.66 USDGross price for quantities from 24 pcs - 2.66 USD
Net price for quantities from 96 pcs - 2.53 USDGross price for quantities from 96 pcs - 2.53 USD
Net price for quantities from 480 pcs - 2.34 USDGross price for quantities from 480 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcs