+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-112D-BB-7D

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 10A/250VAC; black; R13-112-AC; 50mΩ


Manufacturer: SCI

Manufacturer part number:
R13-112D-BB-7D
TME Symbol:
R13112D02BB7

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R13-112-AC
Max. contact resistance:
50mΩ
Body colour
black
Body material
polyamide
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø20.2mm
Button marking
I-O-II
Shape
round
Operating temperature
-20...85°C
Related items
R13-112-12
Dimensions
Gross weight4.695 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13-112D-BB-7D
3242 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcsCardboard = 1 000 pcs