+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | 3P3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
Leads | connectors | |
Manufacturer series | R13-432 | |
Terminals plating | nickel | |
Operating temperature | -25...70°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12mm | |
Knob height | 16.5mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 33.4x27.5x18.9mm | |
Actuator material | metal | |
Panel thickness | max. 5mm | |
Body material | bakelite | |
Test voltage | 1.5kV | |
Flammability rating | UL94HB | |
Leads dimensions | 6.3x0.8mm |