+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-527A2-02-BB

Switch: push-button; Pos: 2; DPST-NO; 6A/250VAC; OFF-(ON); IP65


Manufacturer: SCI

Manufacturer part number:
R13-527A2-02-BB
TME Symbol:
R13527A202BB

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO
AC contacts rating @R
6A / 250V AC
Switching method
OFF-(ON)
IP rating
IP65
Illumination
none
Leads
connectors
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø20.2mm
Body material
polyamide
AC test voltage
1.5kV
Actuator colour
black
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
Ø17.5x18mm
Flammability rating
UL94V-2
Terminals plating
silver plated
Manufacturer series
R13-527
Leads dimensions
4.8x0.8mm
Operating temperature
-25...70°C
Dimensions
Schematic diagram
Gross weight7.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-527A2-02-BB
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcs