+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | rotary | |
Number of positions | 4 | |
Stable positions number | 4 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 5A / 125V AC | |
Poles number | 1 | |
Leads | for soldering | |
Contact material | silver | |
Max. contact resistance: | 10mΩ | |
Min. insulation resistance | 1GΩ | |
Body dimensions | Ø23.37x7mm | |
Electrical life | 10000 cycles | |
Operating temperature | -30...95°C |