+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | RGB | |
Luminosity | 3000mcd, 4000mcd, 10cd | |
Viewing angle | 45° | |
Wavelength | 460...470nm, 515...525nm, 617...630nm | |
LED lens | transparent | |
LED current | 50mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.6/3...3.8V DC | |
Number of terminals | 4 | |
Terminal pitch | 5.1mm |