+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R595KDFT2FA

ROCKER; DPST; Pos: 2; OFF-ON; 16A/250VAC; red; R5; 250V; 20mΩ; UL94V-2

Manufacturer: LIGHT COUNTRY

Manufacturer part number:
R595KDFT2FA
TME Symbol:
R595KDFT2FA

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
red
Illumination voltage
250V
Max. contact resistance:
20mΩ
Body colour
black
Body material
polyamide
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
max. 3mm
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Button marking
O-I
Body dimensions
32x25x28.8mm
Contact material
silver alloy
Mechanical durability
30000 cycles
Operating temperature
-20...55°C
Gross weight12.5 g
Certificates
See other products in this category: Rocker Switches LIGHT COUNTRY,
See other products from this series.:
*
R595KDFT2FA
265 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.86 USDGross price for quantities from 300 pcs - 0.86 USD
Net price for quantities from 525 pcs - 0.76 USDGross price for quantities from 525 pcs - 0.76 USD
Net price for quantities from 1050 pcs - 0.72 USDGross price for quantities from 1050 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs