+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F10BGGCLFB#55

32MHz; Features: PoR,PWM,watchdog; -40÷105°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
R5F10BGGCLFB#55
TME Symbol:
R5F10BGGCLFB55-0

Specification

Manufacturer
RENESAS
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
38
Operating temperature
-40...105°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.19 g
See other products in this category: ST microcontrollers RENESAS
*
R5F10BGGCLFB#55
86000 in an external stock
Net price for quantities from 2000 pcs - 2.53 USDGross price for quantities from 2000 pcs - 2.53 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.