+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F21256SNFP#V2

20MHz; Features: PoR; -20÷85°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
R5F21256SNFP#V2
TME Symbol:
R5F21256SNFPV2-0

Specification

Manufacturer
RENESAS
Clock frequency
20MHz
Mounting
SMD
Number of inputs/outputs
41
Integrated circuit features
PoR
Operating temperature
-20...85°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • UART
  • USART
Gross weight0.32 g
See other products in this category: ST microcontrollers RENESAS
*
R5F21256SNFP#V2
320 in an external stock
Net price for quantities from 160 pcs - 5.15 USDGross price for quantities from 160 pcs - 5.15 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.