+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F2L388CNFP#30

20MHz; LQFP80; -20÷85°C; Core: 16-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F2L388CNFP#30
TME Symbol:
R5F2L388CNFP30-0

Specification

Manufacturer
RENESAS
Clock frequency
20MHz
Mounting
SMD
Number of inputs/outputs
68
Case
LQFP80
Operating temperature
-20...85°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • UART
  • USART
Gross weight0.35 g
See other products in this category: ST microcontrollers RENESAS
*
R5F2L388CNFP#30
Product withdrawn from the offer
Use the specification table below to search for similar products