+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F562T6EDFM#13

100MHz; Features: DMA,PoR,PWM; -40÷85°C; Core: 32-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F562T6EDFM#13
TME Symbol:
R5F562T6EDFM13-0

Specification

Manufacturer
RENESAS
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
37
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • LIN
  • SPI
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: ST microcontrollers RENESAS
*
R5F562T6EDFM#13
1811 in an external stock
Net price for quantities from 1280 pcs - 6.29 USDGross price for quantities from 1280 pcs - 6.29 USD
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.