+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F572TKCDFB#10

200MHz; Features: DMA,PoR,PWM; -40÷85°C; Core: 32-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F572TKCDFB#10
TME Symbol:
R5F572TKCDFB10-0

Specification

Manufacturer
RENESAS
Clock frequency
200MHz
Mounting
SMD
Number of inputs/outputs
110
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • MMC
  • QSPI
  • SD
  • SPI
  • USB OTG
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.86 g
See other products in this category: ST microcontrollers RENESAS
*
R5F572TKCDFB#10
168 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 4 pcs - 19.02 USDGross price for quantities from 4 pcs - 19.02 USD
Net price for quantities from 5 pcs - 13.31 USDGross price for quantities from 5 pcs - 13.31 USD
Net price for quantities from 10 pcs - 12.48 USDGross price for quantities from 10 pcs - 12.48 USD
Net price for quantities from 30 pcs - 11.94 USDGross price for quantities from 30 pcs - 11.94 USD
Net price for quantities from 50 pcs - 10.64 USDGross price for quantities from 50 pcs - 10.64 USD
Net price for quantities from 60 pcs - 10.62 USDGross price for quantities from 60 pcs - 10.62 USD