+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.210/K-GR

Loudspeaker grille; 165mm; Seat,VW; grey; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.210/K-GR
TME Symbol:
RAM-20.210/K-GR

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
loudspeaker grille
Loudspeaker size
165mm
Application - car brand
Seat, VW
Application - loudspeaker localisation
Seat Leon front doors, Seat Leon rear doors, Seat Toledo front doors, Seat Toledo rear doors, VW Golf IV front doors, VW Golf IV rear doors, VW Passat front doors, VW Passat rear doors
Application - car model
Seat Leon 2000->, Seat Toledo 1999->, VW Golf IV 1997->, VW Passat 1996->, VW Passat Variant 1997->
Colour
grey
Quantity in set/package
2pcs.
Gross weight97.7 g
EAN code5901106620701
See other products in this category: Speakers Grilles, Front Panel Holders 4CARMEDIA,
*
RAM-20.210/K-GR
6 in TME stock
Net price for quantities from 1 set - 5.47 USDGross price for quantities from 1 set - 5.47 USD
Net price for quantities from 3 set - 4.86 USDGross price for quantities from 3 set - 4.86 USD
Net price for quantities from 5 set - 4.25 USDGross price for quantities from 5 set - 4.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.