+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU95003-05X2

Speaker frame; 165mm; Audi; Audi A3 1996->2003; 2pcs.


Manufacturer: PER.PIC.

Manufacturer part number:
SU95003-05X2
TME Symbol:
RAM-20.404.2/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Audi
Application - car model
Audi A3 1996->2003, Audi A4 1994->2000, Audi A4 Avant 1994->2001, Audi A6 1997->2004, Audi A6 Avant 1998->2005, Audi TT 1998->2006
Application - loudspeaker localisation
Audi A3 rear doors, Audi A3 rear shelf, Audi A4 Avant rear doors, Audi A4 rear doors, Audi A4 rear shelf, Audi A6 front doors, Audi A6 rear doors, Audi TT front doors
Quantity in set/package
2pcs.
Gross weight60.3 g
EAN code8057968813830
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU95003-05X2
0 in TME stock
Net price for quantities from 1 set - 3.81 USDGross price for quantities from 1 set - 3.81 USD
Net price for quantities from 3 set - 3.40 USDGross price for quantities from 3 set - 3.40 USD
Net price for quantities from 5 set - 3.00 USDGross price for quantities from 5 set - 3.00 USD
Net price for quantities from 10 set - 2.81 USDGross price for quantities from 10 set - 2.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.