+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.432/K

Speaker frame; 165mm; BMW,Nissan,Opel,Renault; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.432/K
TME Symbol:
RAM-20.432/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
BMW, Nissan, Opel, Renault
Application - car model
BMW X5 (E53) 1999->2006, Nissan Primastar 2002->2005, Opel Corsa B 1993->2000, Opel Corsa C 2000->2006, Opel Tigra 01/1993->08/2008, Opel Vivaro 2001->, Renault Trafic II 2001->
Application - loudspeaker localisation
BMW X5 front doors, Opel Corsa B front doors, Opel Corsa C front doors, Opel Tigra front doors, Opel Vivaro front doors, Renault Trafic front doors
Quantity in set/package
2pcs.
Gross weight107.7 g
EAN code5901106626703
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.432/K
72 in TME stock
Net price for quantities from 1 set - 4.55 USDGross price for quantities from 1 set - 4.55 USD
Net price for quantities from 3 set - 4.12 USDGross price for quantities from 3 set - 4.12 USD
Net price for quantities from 5 set - 3.72 USDGross price for quantities from 5 set - 3.72 USD
Net price for quantities from 10 set - 3.32 USDGross price for quantities from 10 set - 3.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set