+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

271023-08-0

Speaker frame; 165mm; BMW; BMW 3 (E46) 1999->; BMW 3 front doors


Manufacturer: ACV

Manufacturer part number:
271023-08-0
TME Symbol:
RAM-20.449.2/K

Specification

Manufacturer
ACV
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW 3 (E46) 1999->
Application - loudspeaker localisation
BMW 3 front doors
Quantity in set/package
2pcs.
Gross weight46.5 g
EAN code4026724910964
See other products in this category: Plastic Mounting Accessories ACV,
*
271023-08-0
44 in TME stock
Net price for quantities from 1 set - 6.48 USDGross price for quantities from 1 set - 6.48 USD
Net price for quantities from 3 set - 5.79 USDGross price for quantities from 3 set - 5.79 USD
Net price for quantities from 5 set - 5.11 USDGross price for quantities from 5 set - 5.11 USD
Net price for quantities from 10 set - 4.77 USDGross price for quantities from 10 set - 4.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.