+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU10001-05X2

Speaker frame; 165mm; Alfa Romeo,Fiat,Hyundai,Lancia; 2pcs.


Manufacturer: PER.PIC.

Manufacturer part number:
SU10001-05X2
TME Symbol:
RAM-20.473/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Alfa Romeo, Fiat, Hyundai, Lancia
Application - car model
Alfa Romeo 147 2000->2010, Alfa Romeo 159 2005->2011, Alfa Romeo Brera 2005->2010, Fiat Idea 2003->2011, Hyundai i30 2011->2016, Lancia Ypsilon 2003->2011
Application - loudspeaker localisation
Alfa Romeo 147 front doors, Alfa Romeo 147 rear doors, Alfa Romeo 159 front doors, Alfa Romeo 159 rear doors, Alfa Romeo Brera front doors, Fiat Idea front doors, Fiat Idea rear doors, Hyundai i30 front doors, Lancia Ypsilon front doors, Lancia Ypsilon rear doors
Quantity in set/package
2pcs.
Gross weight121.8 g
EAN code8057968813847
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU10001-05X2
0 in TME stock
Net price for quantities from 1 set - 5.14 USDGross price for quantities from 1 set - 5.14 USD
Net price for quantities from 3 set - 4.60 USDGross price for quantities from 3 set - 4.60 USD
Net price for quantities from 5 set - 4.06 USDGross price for quantities from 5 set - 4.06 USD
Net price for quantities from 10 set - 3.78 USDGross price for quantities from 10 set - 3.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.