+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.505/K

Speaker frame; 165mm; Audi,VW,Škoda; Audi Q3 (8U) 2011->2018


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.505/K
TME Symbol:
RAM-20.505/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Audi, Škoda, VW
Application - car model
Audi Q3 (8U) 2011->2018, Škoda Octavia 04/2004->, Škoda Yeti 09/2009->, VW Caddy (2K/2KN) 2003->, VW Golf V (1K) 2003->2008, VW Golf VI (1K) Cabrio 2011->2016, VW Golf VI Variant (1KM) 05/2009->, VW Jetta V (1KM) / VI (16) 09/2005->, VW Passat B8 2015->, VW Sharan II (7N) 2010/09->, VW T5 Multivan/Caravelle 2003->, VW Tiguan (5N) 2007->, VW Touareg I (7L) 2002->2010, VW Touran (1T) 02/2003->, VW Transporter T5 2003->
Application - loudspeaker localisation
Audi Q3 front doors, Škoda Octavia front doors, Škoda Yeti front doors, VW Caddy front doors, VW Golf front doors, VW Jetta front doors, VW Passat front doors, VW Sharan front doors, VW T5/Multivan/Caravelle front doors, VW Tiguan rear doors, VW Touareg front doors, VW Touran front doors, VW Transporter front doors
Quantity in set/package
2pcs.
Gross weight195.6 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.505/K
598 in TME stock
Net price for quantities from 1 set - 3.67 USDGross price for quantities from 1 set - 3.67 USD
Net price for quantities from 3 set - 3.07 USDGross price for quantities from 3 set - 3.07 USD
Net price for quantities from 5 set - 2.60 USDGross price for quantities from 5 set - 2.60 USD
Net price for quantities from 10 set - 2.37 USDGross price for quantities from 10 set - 2.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.