+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU27009-05X2

Speaker frame; 165mm; Ford; Ford C-Max (DM2) 05/2003->11/2010


Manufacturer: PER.PIC.

Manufacturer part number:
SU27009-05X2
TME Symbol:
RAM-20.512/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Ford
Application - car model
Ford C-Max (DM2) 05/2003->11/2010, Ford Fiesta (MK6) 2005/10->2008/08, Ford Focus (DA3) 11/2004->11/2010, Ford Kuga (DM2) 02/2008->12/2012
Application - loudspeaker localisation
Ford Fiesta front doors, Ford Focus C-MAX front doors, Ford Focus front doors, Ford Kuga front doors
Quantity in set/package
2pcs.
Gross weight179.6 g
EAN code8057968813861
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU27009-05X2
0 in TME stock
Net price for quantities from 1 set - 6.13 USDGross price for quantities from 1 set - 6.13 USD
Net price for quantities from 3 set - 5.49 USDGross price for quantities from 3 set - 5.49 USD
Net price for quantities from 5 set - 4.85 USDGross price for quantities from 5 set - 4.85 USD
Net price for quantities from 10 set - 4.52 USDGross price for quantities from 10 set - 4.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.